Vishay MKP1841410404 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.53inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 0.689inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP1841 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKP1841410404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.