Vishay MKP1842-347-4000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 26.5 |
| Manufacturer Series | MKP1842 |
| Capacitance | 0.047 |
| Capacitor Type | FILM CAPACITOR |
| Series | MKP 1842 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MKP1842-347-4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.