Vishay MKP1845-547-164 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 44 |
| Manufacturer Series | MKP1845 |
| Capacitance | 4.7 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 160 |
| Series | MKP 1845 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MKP1845-547-164 to view detailed technical specifications.
No datasheet is available for this part.