The MKP1845522255 film capacitor from Vishay features a capacitance of 2.2uF with a tolerance of 10%. It can withstand a DC rated voltage of 250V and an AC rated voltage of 160V. The capacitor has a dielectric of polypropylene and operates within a temperature range of -55°C to 100°C. It is designed for through-hole mounting with an axial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 18.5 X 44mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |