The MKP1845522255G is a film capacitor with a capacitance of 2.2uF and a working voltage of 250VDC. It has a tolerance of 10% and is rated for operation between -55°C and 100°C. The capacitor is designed for through-hole mounting and features an axial termination style. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 18.5 X 44mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |