Vishay MKP1847550254P4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 18.5 |
| Length | 43 |
| Capacitance | 5 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 35.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MKP1847550254P4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.