Vishay MKP1847645234Y2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 30 |
| Length | 57.5 |
| Capacitance | 45 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 450 |
| Height | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MKP1847645234Y2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.