Vishay MKP1848540084K2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 15 |
| Length | 32 |
| Capacitance | 4 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 800 |
| Height | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MKP1848540084K2 to view detailed technical specifications.
No datasheet is available for this part.