Radial film capacitor with 5µF capacitance and 900V DC rating. Features polypropylene dielectric, 5% tolerance, and 18mΩ ESR. Designed for through-hole mounting with a 27.5mm lead pitch and operating temperature range of -40°C to 105°C. Dimensions are 32mm (L) x 21mm (W) x 31mm (H).
Vishay MKP1848550094K2 technical specifications.
| Capacitance | 5uF |
| Package/Case | Radial |
| Depth | 21mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 31mm |
| Height - Seated (Max) | 1.22inch |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 27.5mm |
| Length | 32mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 65 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1848 DC-Link |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 900V |
| Voltage Rating | 900V |
| DC Rated Voltage | 900V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKP1848550094K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
