
Cap Film 7uF 1100V PP 5% (43 X 21.5 X 38.5mm) Radial Wound 37.5mm 0.013 Ohm 105°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 21.5 |
| Length | 43 |
| Capacitance | 7 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1100 |
| Height | 38.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |