Radial film capacitor with 8µF capacitance and 700V DC/AC rating. Features polypropylene dielectric, 5% tolerance, and low 12mΩ ESR. Designed for through-hole mounting with a 27.5mm lead pitch and operating temperature range of -40°C to 105°C. Automotive-qualified (AEC-Q200) and RoHS compliant, supplied in bulk packaging.
Vishay MKP1848580704K2 technical specifications.
| Capacitance | 8uF |
| Package/Case | Radial |
| Depth | 18mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 28mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 27.5mm |
| Length | 32mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP1848 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 700V |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKP1848580704K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
