This Vishay MKP1848590914P4 is a 1100VDC 9uF 5% PP film capacitor with a wound construction and radial termination style. It has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. The capacitor operates between -40°C and 105°C and is mounted through a hole.
Vishay MKP1848590914P4 technical specifications.
| Capacitance | 9uF |
| Voltage | 1100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 1100VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.009Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 42 X 24 X 44mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKP1848590914P4 to view detailed technical specifications.
No datasheet is available for this part.