Radial film capacitor with 20µF capacitance and 900V DC rating. Features polypropylene dielectric, 5% tolerance, and low 8.5mΩ ESR. Designed for through-hole PCB mounting with a 37.5mm lead pitch and operating temperature range of -40°C to 105°C. Dimensions are 42mm (L) x 30mm (W) x 45mm (H).
Vishay MKP1848620094P4 technical specifications.
| Capacitance | 20uF |
| Package/Case | Radial |
| Depth | 30mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 8.5mR |
| Height | 45mm |
| Height - Seated (Max) | 1.772inch |
| Lead Diameter | 1mm |
| Lead Length | 6mm |
| Lead Pitch | 37.5mm |
| Length | 42mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 63 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1848 DC-Link |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 900V |
| Voltage Rating | 900V |
| DC Rated Voltage | 900V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKP1848620094P4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
