Radial leaded, through-hole mount polypropylene film capacitor with 20µF capacitance and 700V DC rated voltage. Features a 5% tolerance, 9mΩ ESR, and operates across a -40°C to 105°C temperature range. This RoHS compliant component is designed for PCB mounting and meets AEC-Q200 automotive standards.
Vishay MKP1848620704P4 technical specifications.
| Capacitance | 20uF |
| Package/Case | Radial |
| Depth | 21.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 38.5mm |
| Lead Diameter | 1mm |
| Lead Length | 6mm |
| Lead Pitch | 37.5mm |
| Length | 43mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP1848 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 700V |
| Voltage Rating | 800V |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKP1848620704P4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.