
Radial film capacitor with 40µF capacitance and 700V DC rated voltage. Features a 5% tolerance and PP dielectric material, offering 9mΩ ESR. Designed for through-hole mounting with a 52.5mm lead pitch and 1.2mm lead diameter. Operates from -40°C to 105°C with a 100,000-hour life expectancy and AEC-Q200 qualification. Dimensions are 57.5mm (L) x 25mm (W) x 45mm (H).
Vishay MKP1848640704Y5 technical specifications.
| Capacitance | 40uF |
| Package/Case | Radial |
| Depth | 25mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 45mm |
| Lead Diameter | 1.2mm |
| Lead Length | 6mm |
| Lead Pitch | 52.5mm |
| Length | 57.5mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP1848 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 700V |
| Voltage Rating | 800V |
| DC Rated Voltage | 700V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKP1848640704Y5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
