
General purpose, radial leaded film capacitor with 50µF capacitance and 900V DC/AC voltage rating. Features a polypropylene dielectric, 5% tolerance, and low 6.5mΩ ESR. Designed for through-hole mounting with a 52.5mm lead pitch and operating temperature range of -40°C to 105°C. Dimensions are 57.5mm (L) x 45mm (W) x 45mm (D).
Vishay MKP1848650094Y5 technical specifications.
| Capacitance | 50uF |
| Package/Case | Radial |
| Depth | 45mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 6.5mR |
| Height | 45mm |
| Height - Seated (Max) | 1.772inch |
| Lead Diameter | 1.2mm |
| Lead Length | 6mm |
| Lead Pitch | 52.5mm |
| Length | 57.5mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1848 DC-Link |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 900V |
| Voltage Rating | 900V |
| Voltage Rating (AC) | 900V |
| DC Rated Voltage | 900V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKP1848650094Y5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.