Vishay MKP1848710454Y5 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 4mR |
| Height | 45mm |
| Lead Diameter | 1mm |
| Lead Length | 6mm |
| Lead Pitch | 52.5mm |
| Length | 57.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP1848 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKP1848710454Y5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.