Vishay MKP1848C52060JK2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9 |
| Length | 32 |
| Capacitance | 2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 600 |
| Height | 19 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MKP1848C52060JK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.