Cap Film 7uF 1200V PP 5% (43 X 21.5 X 38.5mm) Radial Plastic Rectangular Can 37.5mm 0.013 Ohm 105°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MKP1848C57012JP2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MKP1848C57012JP2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.