Vishay MKP1848C61012JP4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Width | 24 |
| Length | 42 |
| Capacitance | 10 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1200 |
| Height | 44 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MKP1848C61012JP4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.