The MKP1848C61090KP2 is a 10uF DC link capacitor from Vishay, designed for high-density applications. It features a 900VDC rating, 10% capacitance tolerance, and a polypropylene dielectric. The capacitor has a low ESR of 0.013 and is suitable for high ripple current applications. It is constructed in a plastic rectangular can with a radial termination style and is available in a through-hole package. The MKP1848C61090KP2 operates over a temperature range of -55 to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 900VDC |
| Tolerance | 10% |
| DC Rated Voltage | 900VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.013Ohm |
| Type | DC Link Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 43 X 18.5 X 35.5mm |
| Terminal Pitch | 37.5mm |
| Special Features | High Density DC-Link Capacitor|High Ripple Current Capablities|Low ESL|Low ESR|Very Long Useful Life Time |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |