The MKP1848C61212KP5 is a 12uF DC link capacitor with a rated voltage of 1200VDC and 10% tolerance. It features a plastic rectangular can construction and PC pin termination style. The capacitor has a high density design with low ESL and ESR, and is capable of high ripple current. It is suitable for use in applications with operating temperatures ranging from -55 to 105 degrees Celsius. The MKP1848C61212KP5 is a high-quality film capacitor designed for reliable performance in demanding electrical systems.
Vishay MKP1848C61212KP5 technical specifications.
| Capacitance | 12uF |
| Voltage | 1200VDC |
| Tolerance | 10% |
| DC Rated Voltage | 1200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.007Ohm |
| Type | DC Link Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Plastic Rectangular Can |
| Size | 42 X 30 X 45mm |
| Terminal Pitch | 37.5mm |
| Special Features | High Density DC-Link Capacitor|High Ripple Current Capablities|Low ESL|Low ESR|Very Long Useful Life Time |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKP1848C61212KP5 to view detailed technical specifications.
No datasheet is available for this part.