This 1000VDC film capacitor features a capacitance of 15uF with a 10% tolerance. It has a dielectric of polypropylene and an ESR of 0.007. The capacitor is designed for high-density DC-link applications and offers high ripple current capabilities, low ESL, and low ESR. It is constructed in a plastic rectangular can with a PC pin termination style and is suitable for through-hole mounting. The operating temperature range is -55°C to 105°C.
Vishay MKP1848C61510KP4 technical specifications.
| Capacitance | 15uF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.007Ohm |
| Type | DC Link Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Plastic Rectangular Can |
| Size | 42 X 24 X 44mm |
| Terminal Pitch | 37.5mm |
| Special Features | High Density DC-Link Capacitor|High Ripple Current Capablities|Low ESL|Low ESR|Very Long Useful Life Time |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKP1848C61510KP4 to view detailed technical specifications.
No datasheet is available for this part.