The MKP1848C63050KP2 is a 30uF DC link capacitor with a rated voltage of 500VDC and a tolerance of 10%. It features a polypropylene dielectric and a low ESR of 0.007. The capacitor is designed for high-density applications and has high ripple current capabilities. It is constructed in a plastic rectangular can with a radial termination style and is suitable for through-hole mounting. The operating temperature range is -55°C to 105°C.
Vishay MKP1848C63050KP2 technical specifications.
| Capacitance | 30uF |
| Voltage | 500VDC |
| Tolerance | 10% |
| DC Rated Voltage | 500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.007Ohm |
| Type | DC Link Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 42 X 24 X 44mm |
| Terminal Pitch | 37.5mm |
| Special Features | High Density DC-Link Capacitor|High Ripple Current Capablities|Low ESL|Low ESR|Very Long Useful Life Time |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKP1848C63050KP2 to view detailed technical specifications.
No datasheet is available for this part.