Cap Film 40uF 900V PP 10% (57.5 X 30 X 45mm) Plastic Rectangular Can 52.5mm 0.005 Ohm 105°C
Vishay MKP1848C64090KY5 technical specifications.
| Capacitance | 40uF |
| Voltage | 900VDC |
| Tolerance | 10% |
| DC Rated Voltage | 900VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.005Ohm |
| Type | DC Link Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Plastic Rectangular Can |
| Size | 57.5 X 30 X 45mm |
| Terminal Pitch | 52.5mm |
| Special Features | High Density DC-Link Capacitor|High Ripple Current Capablities|Low ESL|Low ESR|Very Long Useful Life Time |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKP1848C64090KY5 to view detailed technical specifications.
No datasheet is available for this part.