General purpose film capacitor with 50µF capacitance and 900V DC rated voltage. Features polypropylene dielectric, 5% tolerance, and a maximum operating temperature of 105°C. This rectangular plastic can capacitor operates from -55°C to 105°C, offering 2 terminals and a low equivalent series resistance of 0.0045 Ohms.
Vishay MKP1848C65090JY5 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 50 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 900 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MKP1848C65090JY5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.