This 90uF film capacitor has a DC rated voltage of 500VDC and a tolerance of 5%. It features a plastic rectangular can construction and a radial termination style. The capacitor is designed for high density DC-link applications and offers high ripple current capabilities, low ESL, and low ESR. It has a very long useful life time and operates within a temperature range of -55 to 105 degrees Celsius.
Vishay MKP1848C69050JY2 technical specifications.
| Capacitance | 90uF |
| Voltage | 500VDC |
| Tolerance | 5% |
| DC Rated Voltage | 500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.004Ohm |
| Type | DC Link Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 57.5 X 35 X 50mm |
| Terminal Pitch | 52.5mm |
| Special Features | High Density DC-Link Capacitor|High Ripple Current Capablities|Low ESL|Low ESR|Very Long Useful Life Time |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKP1848C69050JY2 to view detailed technical specifications.
No datasheet is available for this part.