5µF, 500V DC rated radial film capacitor with 5% tolerance. Features polypropylene dielectric, 17.5mΩ ESR, and a maximum operating temperature of 105°C. Dimensions are 31.5mm length, 24mm width, and 12mm height, with a 27.5mm lead pitch. Suitable for through-hole PCB mounting and RoHS compliant.
Vishay MKP1848S55050JK2A technical specifications.
| Capacitance | 5uF |
| Package/Case | Radial |
| Depth | 24mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 17.5mR |
| Height | 12mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP1848S |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKP1848S55050JK2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.