Vishay MKP1848S57010JP4C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 39 |
| Length | 42 |
| Manufacturer Series | MKP1848SDC-LINK |
| Capacitance | 7 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | MKP1848S |
| Height | 18 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MKP1848S57010JP4C to view detailed technical specifications.
No datasheet is available for this part.