
7µF radial film capacitor with polypropylene dielectric, 700V DC rating, and 5% tolerance. Features low ESR of 19.5mΩ, 100000-hour life at 105°C, and through-hole PCB mounting. Dimensions are 42mm (length) x 24mm (depth) x 18mm (height) with a 37.5mm lead pitch. RoHS compliant and lead-free.
Vishay MKP1848S57070JP2C technical specifications.
| Capacitance | 7uF |
| Package/Case | Radial |
| Depth | 24mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 19.5mR |
| Height | 18mm |
| Height - Seated (Max) | 0.709inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 37.5mm |
| Length | 42mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 77 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP1848S DC-Link |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 700V |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Weight | 0.458562oz |
| Width | 270mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKP1848S57070JP2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
