
General purpose radial film capacitor with 10µF capacitance and 500V DC/AC voltage rating. Features a polypropylene (PP) dielectric, 5% tolerance, and low ESR of 17mΩ. Designed for through-hole PCB mounting with a 37.5mm lead pitch and operating temperature range of -40°C to 105°C. Dimensions are 42mm (L) x 24mm (D) x 18mm (H). RoHS compliant with a lifespan of 100,000 hours.
Vishay MKP1848S61050JP2C technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Depth | 24mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 17mR |
| Height | 18mm |
| Height - Seated (Max) | 0.709inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 37.5mm |
| Length | 42mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 77 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP1848S DC-Link |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 500V |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.493835oz |
| Width | 270mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKP1848S61050JP2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.