Vishay MKP1848S61510KY5F technical specifications.
| Capacitance | 15uF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0125Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Wound |
| Size | 57.5 X 39 X 24mm |
| Terminal Pitch | 52.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKP1848S61510KY5F to view detailed technical specifications.
No datasheet is available for this part.