Radial film capacitor with 15µF capacitance and 700V voltage rating. Features a polypropylene dielectric, 5% tolerance, and low 9mΩ ESR. Designed for through-hole PCB mounting with a 37.5mm lead pitch and 1mm lead diameter. Operates from -40°C to 105°C with a 100,000-hour life expectancy. Dimensions are 42mm (L) x 39mm (W) x 18mm (H).
Vishay MKP1848S61570JP2C technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Depth | 39mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 18mm |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 37.5mm |
| Length | 42mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP1848S |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 700V |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| Width | 39mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKP1848S61570JP2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.