Vishay MKP1848S61570KP4C technical specifications.
| Capacitance | 15uF |
| Voltage | 700VDC |
| Tolerance | 10% |
| DC Rated Voltage | 700VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.008Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Wound |
| Size | 42 X 39 X 18mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKP1848S61570KP4C to view detailed technical specifications.
No datasheet is available for this part.