Radial film capacitor with 20µF capacitance and 500V voltage rating. Features polypropylene dielectric, 5% tolerance, and low ESR of 17mΩ. Designed for through-hole PCB mounting with a 52.5mm lead pitch. Operates from -40°C to 105°C with a 100,000-hour life expectancy. RoHS compliant and lead-free. Dimensions: 57.5mm (L) x 33mm (W) x 15mm (H).
Vishay MKP1848S62050JY2B technical specifications.
| Capacitance | 20uF |
| Package/Case | Radial |
| Depth | 33mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 17mR |
| Height | 15mm |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 52.5mm |
| Length | 57.5mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP1848S |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 500V |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKP1848S62050JY2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.