20µF, 700V DC-Link film capacitor featuring a polypropylene dielectric and 5% tolerance. This radial wound component offers low ESR of 6.5mΩ and a maximum operating temperature of 105°C. Designed for through-hole PCB mounting, it has a lead pitch of 37.5mm and dimensions of 42mm (L) x 39mm (W) x 24mm (H).
Vishay MKP1848S62070JP2F technical specifications.
| Capacitance | 20uF |
| Package/Case | Radial |
| Depth | 39mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 6.5mR |
| Height | 24mm |
| Height - Seated (Max) | 0.945inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 37.5mm |
| Length | 42mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 49 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP1848S DC-Link |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 700V |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Width | 39mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKP1848S62070JP2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.