20µF, 700V DC-Link film capacitor with 5% tolerance. Features polypropylene dielectric, 12mΩ ESR, and a radial package for through-hole PCB mounting. Operating temperature range is -40°C to 105°C with a 100,000-hour life expectancy. Dimensions are 57.5mm (L) x 45mm (W) x 15mm (H) with a 52.5mm lead pitch.
Vishay MKP1848S62070JY5B technical specifications.
| Capacitance | 20uF |
| Package/Case | Radial |
| Depth | 45mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 52.5mm |
| Length | 57.5mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP1848S DC-Link |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 700V |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKP1848S62070JY5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.