Vishay MKP1848S63070JY6B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 62 |
| Length | 57.5 |
| Manufacturer Series | MKP1848SDC-LINK |
| Capacitance | 30 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 700 |
| Series | MKP1848S |
| Height | 15 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MKP1848S63070JY6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.