Vishay MKP1848S71050KY6F technical specifications.
| Capacitance | 100uF |
| Voltage | 500VDC |
| Tolerance | 10% |
| DC Rated Voltage | 500VDC |
| Dielectric | PP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Wound |
| Size | 70 X 57.5 X 24mm |
| Terminal Pitch | 20.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKP1848S71050KY6F to view detailed technical specifications.
No datasheet is available for this part.