Vishay MKP386M368250JT5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 22 |
| Length | 33.5 |
| Capacitance | 0.068 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 2500 |
| Series | MKP386M |
| Height | 30.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MKP386M368250JT5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.