Vishay MKT 1802-533/014-C technical specifications.
| Capacitance | 3.3uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 15.2 X 13.7 X 5.7mm |
| Package/Case | 6054 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1802-533/014-C to view detailed technical specifications.
No datasheet is available for this part.