Vishay MKT 1804-210-255B technical specifications.
| Capacitance | 0.001uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 7.3 X 6 X 2.5mm |
| Package/Case | 2824 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay MKT 1804-210-255B to view detailed technical specifications.
No datasheet is available for this part.