The MKT 1804-533-064D is a surface mount film capacitor with a capacitance of 3.3uF and a working voltage of 63VDC. It has a tolerance of 5% and is constructed with a PET dielectric. The capacitor is rated for operation between -55°C and 100°C and is suitable for surface mount applications. The package is a 5045 type, measuring 12.7 X 11.5 X 6.5mm in size.
Vishay MKT 1804-533-064D technical specifications.
| Capacitance | 3.3uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 12.7 X 11.5 X 6.5mm |
| Package/Case | 5045 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay MKT 1804-533-064D to view detailed technical specifications.
No datasheet is available for this part.