Vishay MKT 1816-250-116 technical specifications.
| Capacitance | 0.005uF |
| Voltage | 10000VDC|450VAC |
| Tolerance | 20% |
| DC Rated Voltage | 10000VDC |
| Dielectric | PET |
| AC Rated Voltage | 450VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 13.5 X 42mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1816-250-116 to view detailed technical specifications.
No datasheet is available for this part.