The MKT 1820-315/404 film capacitor from Vishay has a capacitance of 0.015uF and a working voltage of 400VDC. It is rated for a tolerance of 5% and has a dielectric material of PET. The capacitor is designed for through hole mounting with a radial termination style and is constructed in a plastic rectangular can. It measures 13 X 3.5 X 8 in size and has a terminal pitch of 10. The MKT 1820-315/404 is AEC-Q200 qualified and suitable for high temperature applications.
Vishay MKT 1820-315/404 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 3.5 X 8mm |
| Terminal Pitch | 10mm |
| Special Features | AEC-Q200 Qualified|High Temperature|Radial Potted Type |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1820-315/404 to view detailed technical specifications.
No datasheet is available for this part.