The MKT 1820-322/106 film capacitor from Vishay features a capacitance of 0.022uF with a tolerance of 20%. It is rated for 1000VDC and 220VAC, with a DC rated voltage of 1000. The capacitor has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. It operates within a temperature range of -55 to 125 degrees Celsius and is mounted through a hole. The capacitor is constructed with a plastic rectangular can and has a radial termination style.
Vishay MKT 1820-322/106 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 1000VDC|220VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 7.5 X 13.5mm |
| Terminal Pitch | 15mm |
| Special Features | AEC-Q200 Qualified|High Temperature|Radial Potted Type |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1820-322/106 to view detailed technical specifications.
No datasheet is available for this part.