The MKT 1820-322/636-W film capacitor from Vishay features a capacitance of 0.022uF with a voltage rating of 630VDC or 220VAC. It has a tolerance of 20% and is constructed with a PET dielectric. The capacitor is designed for through-hole mounting with a radial termination style and is housed in a plastic rectangular can. It operates over a temperature range of -55 to 125 degrees Celsius and is qualified to AEC-Q200 standards.
Vishay MKT 1820-322/636-W technical specifications.
| Capacitance | 0.022uF |
| Voltage | 630VDC|220VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 5.5 X 10.5mm |
| Terminal Pitch | 10mm |
| Special Features | AEC-Q200 Qualified|High Temperature|Radial Potted Type |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1820-322/636-W to view detailed technical specifications.
No datasheet is available for this part.