The MKT 1820-333/405 film capacitor from Vishay features a capacitance of 0.033uF with a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is rated for 400VDC and 200VAC. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is AEC-Q200 qualified and suitable for high-temperature applications.
Vishay MKT 1820-333/405 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| Special Features | AEC-Q200 Qualified|High Temperature|Radial Potted Type |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1820-333/405 to view detailed technical specifications.
No datasheet is available for this part.