The Vishay MKT 1820-368/015 is a film capacitor with a capacitance of 0.068uF and a DC rated voltage of 100VDC. It operates within a temperature range of -55°C to 125°C and is AEC-Q200 qualified. The capacitor features a radial potted type construction and is available in a plastic rectangular can package. It has a terminal pitch of 10 and is suitable for through hole mounting.
Vishay MKT 1820-368/015 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 3.5 X 8mm |
| Terminal Pitch | 10mm |
| Special Features | AEC-Q200 Qualified|High Temperature|Radial Potted Type |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1820-368/015 to view detailed technical specifications.
No datasheet is available for this part.