The MKT 1820-415/105 is a 1000VDC 0.15uF PET film capacitor with a 10% tolerance, suitable for high-temperature applications. It has a radial termination style and is mounted through a hole. The capacitor is constructed in a plastic rectangular can with a size of 31 X 11 X 21 and a terminal pitch of 27.5. It is AEC-Q200 qualified and features a high-temperature rating. The operating temperature range is from -55 to 125 degrees Celsius.
Vishay MKT 1820-415/105 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 1000VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31 X 11 X 21mm |
| Terminal Pitch | 27.5mm |
| Special Features | AEC-Q200 Qualified|High Temperature|Radial Potted Type |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1820-415/105 to view detailed technical specifications.
No datasheet is available for this part.